
The MTLW-102-05-S-D-160 is a 4-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and can handle a maximum current rating of 5.2 amps per contact. The header is designed for through-hole mounting and has a height of 5.58mm with a mating length of 4.06mm. It is suitable for use in applications where a compact and reliable connection is required.
Samtec MTLW-102-05-S-D-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-05-S-D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.