
This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a body orientation of straight and a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-102-05-T-S-061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.06mm |
| Mating Length | 1.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-05-T-S-061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.