
This unshrouded header features 2 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current of 5.2A per contact. The header is designed for through-hole mounting and has a height of 7.03mm. It is manufactured by Samtec and is part of the MTLW-102-05-T-S-217 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-102-05-T-S-217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-05-T-S-217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.