This unshrouded header is a 2-contact HDR connector with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a height of 7.51mm and a mating length of 5.99mm. It can handle a maximum current of 5.2A per contact.
Samtec MTLW-102-05-T-S-236 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.51mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-05-T-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.