
The MTLW-102-07-L-S-111 is a 2-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 5.2A per contact and has a height of 4.33mm with a mating length of 2.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-102-07-L-S-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.33mm |
| Mating Length | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-07-L-S-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.