
The MTLW-102-07-T-S-106 is a 2-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. This header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. Each contact has a maximum current rating of 5.2A. The header has a height of 4.21mm and a mating length of 2.69mm.
Samtec MTLW-102-07-T-S-106 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.21mm |
| Mating Length | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-07-T-S-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.