This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 5.2A per contact. The header is designed for through hole mounting and has a body orientation of straight. It is available from Samtec under the part number MTLW-102-07-T-S-125.
Samtec MTLW-102-07-T-S-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.69mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-07-T-S-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.