
The MTLW-102-09-G-D-402 is a 4-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and is designed for through hole mounting. The header has a maximum current rating of 5.2 amps per contact and a height of 11.73mm.
Samtec MTLW-102-09-G-D-402 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.73mm |
| Mating Length | 10.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-09-G-D-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.