
This unshrouded header features 6 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The header is designed for use in applications where a high degree of reliability and durability are required, such as in industrial or automotive environments.
Sign in to ask questions about the Samtec MTLW-103-06-G-D-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-103-06-G-D-110 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.31mm |
| Mating Length | 2.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-06-G-D-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.