The MTLW-103-06-T-S-125 is a 3-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header operates within a temperature range of -55 to 105 degrees Celsius. It has a maximum current rating of 5.2 amps per contact and a height of 4.69mm. The MTLW-103-06-T-S-125 is suitable for use in applications where a compact, high-density connection is required.
Samtec MTLW-103-06-T-S-125 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.69mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-06-T-S-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.