
The MTLW-103-09-G-D-335 is a 6-contact unshrouded header with a HDR gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 5.2 amps per contact and a height of 10.02mm, with a mating length of 8.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-103-09-G-D-335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-103-09-G-D-335 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.02mm |
| Mating Length | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-09-G-D-335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.