
The MTLW-103-09-G-D-550 is a 6-contact unshrouded header with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The header is available in a straight body orientation and has a height of 15.49mm. It is designed for use in applications where a high-density connection is required, such as in board-to-board and mezzanine connectors.
Sign in to ask questions about the Samtec MTLW-103-09-G-D-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-103-09-G-D-550 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 15.49mm |
| Mating Length | 13.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-09-G-D-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.