
This unshrouded header features three contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C. The header is designed for solder termination and is available from Samtec.
Sign in to ask questions about the Samtec MTLW-103-10-T-S-770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-103-10-T-S-770 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 21.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-10-T-S-770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.