
This unshrouded header features 6 contacts with a 2.54mm pitch and is designed for through hole mounting. It can operate at temperatures as low as -55C and as high as 125C. The header is rated for a maximum current of 5.2 amps per contact. It is available in a straight body orientation and is terminated with solder. The header has a height of 13.15mm and a mating length of 11.63mm.
Sign in to ask questions about the Samtec MTLW-103-22-F-D-458 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-103-22-F-D-458 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 13.15mm |
| Mating Length | 11.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-103-22-F-D-458 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.