
This 8-contact unshrouded header from Samtec features a HDR gender and a terminal pitch of 2.54mm. It has two rows of contacts and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The body orientation is straight and the height is 4.23mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-104-06-S-D-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.23mm |
| Mating Length | 2.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-104-06-S-D-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.