
The MTLW-104-07-G-D-243 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2.54mm pitch. It has a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The component measures 7.69mm in height and has a mating length of 6.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-104-07-G-D-243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-104-07-G-D-243 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.69mm |
| Mating Length | 6.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-104-07-G-D-243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.