The MTLW-104-23-G-S-310 is a 4-contact unshrouded header with a terminal pitch of 2.54mm and a through hole mount. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The header is designed for solder termination and has a maximum current rating of 5.2 amps per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec MTLW-104-23-G-S-310 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.39mm |
| Mating Length | 7.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-104-23-G-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.