The MTLW-104-23-S-D-303 is an unshrouded header from Samtec, designed for board-to-board connections. It features 8 HDR contacts with a 2.54mm pitch and a maximum current rating of 5.2A per contact. The header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Samtec MTLW-104-23-S-D-303 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.21mm |
| Mating Length | 7.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-104-23-S-D-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.