
The MTLW-105-05-G-S-125 is a 5-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a straight body orientation. The header has a maximum current rating of 5.2A per contact and operates within a temperature range of -55°C to 125°C. The MTLW-105-05-G-S-125 is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-105-05-G-S-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.69mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-05-G-S-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.