This unshrouded header features 5 contacts with a 2.54mm pitch and a HDR gender. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 5.2A per contact and a height of 5.45mm. It is suitable for use in applications where a compact and reliable connection is required.
Samtec MTLW-105-05-T-S-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-05-T-S-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.