
This unshrouded header from Samtec features 5 contacts with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 5.2 amps per contact and has a height of 1.69mm. It is suitable for applications requiring a compact and reliable board-to-board connection.
Samtec MTLW-105-06-G-S-007 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 1.69mm |
| Mating Length | 0.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-06-G-S-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.