The MTLW-105-07-S-D-160 is a 10-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a 2-row configuration. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 5.2A per contact. The header measures 5.58mm in height and has a mating length of 4.06mm.
Samtec MTLW-105-07-S-D-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-07-S-D-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.