
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec MTLW-105-08-L-S-413 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTLW-105-08-L-S-413 to view detailed technical specifications.
No datasheet is available for this part.