
The MTLW-105-08-S-S-374 is a 5-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 5.2 amps per contact. The header operates within a temperature range of -55°C to 125°C and has a height of 11.01mm. It is suitable for use in applications requiring a reliable and efficient board-to-board connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-105-08-S-S-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-08-S-S-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.