
This unshrouded header features 5 contacts with a 2.54mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55°C to 105°C. The header is constructed for solder termination and is suitable for applications requiring high current ratings, with a maximum rating of 5.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-105-24-T-S-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.28mm |
| Mating Length | 8.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-105-24-T-S-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.