This unshrouded header features 6 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. Each contact has a maximum current rating of 5.2A. The header measures 3.93mm in height and has a mating length of 2.41mm.
Samtec MTLW-106-05-F-S-095 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.93mm |
| Mating Length | 2.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-05-F-S-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.