The MTLW-106-05-T-S-160 is a 6-contact unshrouded header from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2.54mm. The header has a maximum current rating of 5.2 amps per contact and operates within a temperature range of -55°C to 105°C. It is suitable for use in applications where a high degree of reliability and durability are required.
Samtec MTLW-106-05-T-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-05-T-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.