
The MTLW-106-06-G-S-040 is a 6-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and has a maximum current rating of 5.2 amps per contact. It measures 2.53mm in height and has a mating length of 1.01mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-106-06-G-S-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 2.53mm |
| Mating Length | 1.01mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-06-G-S-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.