The MTLW-106-07-G-S-236 is a 6-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a maximum current rating of 5.2A per contact and operates within a temperature range of -55 to 125°C. The header is manufactured by Samtec and features a straight body orientation. It is suitable for use in applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-106-07-G-S-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.51mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-07-G-S-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.