
This unshrouded header features 6 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125°C. The header is designed for solder termination and is compatible with a variety of applications.
Samtec MTLW-106-07-LM-S-100 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.06mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-07-LM-S-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.