The MTLW-106-07-T-S-236 is a 6-contact unshrouded header with a 2.54mm pitch and HDR gender. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 5.2A per contact and a height of 7.51mm. It is suitable for use in applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-106-07-T-S-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.51mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-07-T-S-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.