
This unshrouded header features 6 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 5.2A per contact and can operate between -55°C and 105°C. The header is designed for through hole mounting and has a height of 7.51mm with a mating length of 5.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-106-08-T-S-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.51mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-106-08-T-S-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.