The MTLW-107-05-G-S-160 is a 7-contact unshrouded header with a 2.54mm pitch, designed for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. This header features a straight body orientation and a solder termination method. It is rated for a maximum current of 5.2 amps per contact.
Samtec MTLW-107-05-G-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-107-05-G-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.