
This 7-contact unshrouded header from Samtec features a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 5.2A per contact and can operate between -55°C and 125°C. The header is designed for through hole mounting and has a height of 10.28mm with a mating length of 8.76mm.
Samtec MTLW-107-08-L-S-345 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.28mm |
| Mating Length | 8.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-107-08-L-S-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.