This unshrouded header features 14 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. The header is available in a straight body orientation and is terminated with solder. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Samtec MTLW-107-09-G-D-301 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.16mm |
| Mating Length | 7.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-107-09-G-D-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.