
The MTLW-108-05-T-S-064 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 5.2A per contact and a height of 3.14mm. It is suitable for applications requiring a reliable and compact connection solution.
Samtec MTLW-108-05-T-S-064 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.14mm |
| Mating Length | 1.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-05-T-S-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.