
This 8-contact unshrouded header from Samtec features a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 5.2A per contact. The header has a height of 4.26mm and a mating length of 2.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-108-05-T-S-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.26mm |
| Mating Length | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-05-T-S-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.