
The MTLW-108-06-S-D-107 is a 16-contact unshrouded header with a 2.54mm terminal pitch, designed for through-hole mounting. It has a straight body orientation and a maximum operating temperature range of -55 to 125 degrees Celsius. The header features a solder termination method and a maximum current rating of 5.2 amps per contact. It is manufactured by Samtec and is suitable for use in a variety of applications where a reliable and durable connector is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-108-06-S-D-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 4.23mm |
| Mating Length | 2.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-06-S-D-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.