
The MTLW-108-08-L-S-345 is an 8-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through-hole mounting and has a maximum current rating of 5.2A per contact. The operating temperature range is -55 to 125°C. The header has a height of 10.28mm and a mating length of 8.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-108-08-L-S-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.28mm |
| Mating Length | 8.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-08-L-S-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.