
The MTLW-108-09-T-S-044 is an unshrouded header from Samtec, featuring 8 HDR contacts with a 2.54mm pitch. It is designed for through hole mounting and has a maximum current rating of 5.2A per contact. The header operates within a temperature range of -55°C to 105°C and has a height of 2.63mm. It is suitable for use in applications requiring a reliable and compact connection solution.
Sign in to ask questions about the Samtec MTLW-108-09-T-S-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-108-09-T-S-044 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 2.63mm |
| Mating Length | 1.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-09-T-S-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.