The MTLW-108-10-G-S-605 is an 8-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 5.2 amps per contact. Operating temperature range is -55 to 125 degrees Celsius. The header has a straight body orientation and a height of 16.88mm.
Samtec MTLW-108-10-G-S-605 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-10-G-S-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.