The MTLW-108-24-G-S-160 is an 8-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.2A per contact. It is mounted through a hole and has a height of 5.58mm. The MTLW-108-24-G-S-160 is suitable for applications requiring a reliable and compact connection solution.
Samtec MTLW-108-24-G-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-108-24-G-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.