The MTLW-109-05-S-D-155 is an 18-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 5.2 amps per contact and a height of 5.45mm. The mating length is 3.93mm.
Samtec MTLW-109-05-S-D-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-109-05-S-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.