
The MTLW-109-07-L-S-272 is a 9-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It has a straight body orientation and is designed for through-hole mounting. The header operates between -55°C and 125°C and has a maximum current rating of 5.2A per contact. The MTLW-109-07-L-S-272 is a Samtec product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-109-07-L-S-272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 8.42mm |
| Mating Length | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-109-07-L-S-272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.