
This unshrouded header features 18 contacts with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through hole mounting and has a maximum current rating of 5.2A per contact. The operating temperature range is -55°C to 125°C, and the body orientation is straight.
Sign in to ask questions about the Samtec MTLW-109-22-L-D-440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTLW-109-22-L-D-440 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 12.69mm |
| Mating Length | 11.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-109-22-L-D-440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.