
The MTLW-110-06-S-D-155 is a 20-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a HDR gender and is designed for through hole mounting. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 5.2 amps per contact. It measures 5.45mm in height and has a mating length of 3.93mm. The MTLW-110-06-S-D-155 is suitable for use in a variety of applications requiring a reliable and durable board-to-board connection.
Samtec MTLW-110-06-S-D-155 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.45mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-110-06-S-D-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.