
The MTLW-110-10-T-S-051 is a 10-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The header is designed for through-hole mounting and has a body orientation of straight. It can handle a maximum current rating of 5.2 amps per contact.
Samtec MTLW-110-10-T-S-051 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 2.81mm |
| Mating Length | 1.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-110-10-T-S-051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.