The MTLW-110-23-S-D-236 is a 20-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 5.2 amps per contact and a height of 7.51mm. The mating length is 5.99mm.
Samtec MTLW-110-23-S-D-236 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.51mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-110-23-S-D-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.