
The MTLW-110-24-T-D-359 is a 20-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2.54mm. The header is designed for through-hole mounting and has a maximum current rating of 5.2A per contact. It operates within a temperature range of -55°C to 105°C. The header has a height of 10.63mm and a mating length of 9.11mm.
Samtec MTLW-110-24-T-D-359 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.63mm |
| Mating Length | 9.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-110-24-T-D-359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.