
This unshrouded header features 11 contacts with a 2.54mm pitch, suitable for HDR connectors. It has a straight body orientation and can be mounted through a hole. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The maximum current rating is 5.2 amps per contact. The header has a height of 5.58mm and a mating length of 4.06mm.
Samtec MTLW-111-07-S-S-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 5.58mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-111-07-S-S-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.